Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4895-2ARMZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4533RL
Cut Tape80AK4533
Your Part Number
399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.790 | $11.79 |
| Total Price | $11.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 25+ | $8.590 |
| 50+ | $8.240 |
| 100+ | $7.890 |
| 250+ | $7.800 |
| 500+ | $7.640 |
| 1000+ | $7.490 |
| 2500+ | $7.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4895-2ARMZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4533RL
Cut Tape80AK4533
No. of Channels2Channels
Gain Bandwidth Product236MHz
Slew Rate Typ943V/µs
Supply Voltage Range3V to 10V
Supply Voltage Range3V to 10V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage53µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth236MHz
No. of Amplifiers2 Amplifier
Slew Rate943V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
943V/µs
Supply Voltage Range
3V to 10V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
236MHz
Slew Rate
943V/µs
Gain Bandwidth Product
236MHz
Supply Voltage Range
3V to 10V
IC Case / Package
MSOP
Amplifier Type
Voltage Feedback
Input Offset Voltage
53µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
