Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4899-1YCPZ-R7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AK8618RL
Cut Tape80AK8618
Your Part Number
3,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 25+ | $5.050 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 250+ | $4.400 |
| 500+ | $4.340 |
| 1000+ | $4.140 |
| 2500+ | $4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4899-1YCPZ-R7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AK8618RL
Cut Tape80AK8618
No. of Channels1Channels
Gain Bandwidth Product600MHz
Slew Rate Typ310V/µs
Supply Voltage Range4.5V to 12V
Supply Voltage Range4.5V to 12V
IC Case / PackageLFCSP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage35µV
Input Bias Current-0.1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth600MHz
No. of Amplifiers1 Amplifier
Slew Rate310V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
310V/µs
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-0.1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
600MHz
Slew Rate
310V/µs
Gain Bandwidth Product
600MHz
Supply Voltage Range
4.5V to 12V
IC Case / Package
LFCSP
Amplifier Type
Voltage Feedback
Input Offset Voltage
35µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
