Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4961ACPZN-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK1538RL
Cut Tape79AK1538
Your Part Number
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.810 | $36.81 |
| Total Price | $36.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.810 |
| 25+ | $28.340 |
| 50+ | $28.250 |
| 100+ | $28.150 |
| 250+ | $27.600 |
| 500+ | $26.970 |
| 1000+ | $24.320 |
| 2500+ | $24.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4961ACPZN-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK1538RL
Cut Tape79AK1538
Frequency Min1.8GHz
Frequency Max3.2GHz
No. of Channels1Channels
Gain15dB
Frequency Response RF Min1.8GHz
Noise Figure Typ5.5dB
RF IC Case StyleLFCSP-EP
Frequency Response RF Max3.2GHz
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min3.3V
Supply Voltage Max5V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.8GHz
No. of Channels
1Channels
Frequency Response RF Min
1.8GHz
RF IC Case Style
LFCSP-EP
Gain Typ
15dB
Supply Voltage Min
3.3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
3.2GHz
Gain
15dB
Noise Figure Typ
5.5dB
Frequency Response RF Max
3.2GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
