
Product Information
Product Overview
ADAR1000 is a 4-channel, X and Ku frequency band, beam forming core chip for phased arrays. This device operates in half duplex between receive and transmit modes. In receive mode, input signals pass through four receive channels and are combined and output at the common RF-IO pin. In transmit mode, the RF-IO input signal is split and passes through the four transmit channels. A simple 4-wire serial port interface (SPI) controls all of the on-chip registers. In addition, two address pins allow SPI control of upto four devices on the same serial lines. Dedicated transmit and receive load pins also provide synchronization of all device chips in the same array, and a single pin controls fast switching between the transmit and receive modes. It is fabricated in a silicon-germanium, bipolar CMOS (BiCMOS) process. It is used in application such as phased array radar, satellite communications systems etc.
- Frequency range is 8GHz to 16GHz, integrated temperature sensor
- Single-pin transmit and receive control, programmable bias modes
- 360° typical phase adjustment range, 2.8° typical phase resolution
- Integrated 8-bit ADC for power detectors and temperature sensor
- Gain adjustment range is 31dB typical
- Gain resolution is 0.5dB typical
- Bias and control for external transmit and receive modules
- Memory for 121 prestored beam positions
- Operating temperature is -40°C to +85°C
- Package style is 88-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
Transmitter
-5.25V
350mA
LGA-EP
8GHz
16GHz
-40°C
85°C
Phased Array Radar, Satellite Communications Systems
To Be Advised
Transmitter
16GHz
3.5V
LGA-EP
88Pins
8GHz
16GHz
14dBm
-
MSL 3 - 168 hours
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
