Print Page
Image is for illustrative purposes only. Please refer to product description.
1,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 10+ | $15.370 |
| 25+ | $14.100 |
| 50+ | $13.420 |
| 100+ | $12.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAU1466WBCPZ300RL
Newark Part No.03AM7490
Audio Control TypeSigmaDSP Digital Audio Processor
Supply Voltage Range1.14V to 1.26V
Supply Voltage Range1.14V to 1.26V
Control InterfaceI2C, SPI
Audio IC Case StyleLFCSP-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
SigmaDSP Digital Audio Processor
Supply Voltage Range
1.14V to 1.26V
Audio IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
1.14V to 1.26V
Control Interface
I2C, SPI
No. of Pins
72Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability