Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADE9103ARNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK3753
Product RangeTriple 24-Bit Delta-Sigma ADCs
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 10+ | $10.370 |
| 25+ | $9.820 |
| 50+ | $9.260 |
| 100+ | $9.000 |
| 250+ | $8.720 |
| 500+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9103ARNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK3753
Product RangeTriple 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate32kSPS
No. of Channels3Channels
Supply Voltage TypeSingle
Input Channel TypeUnipolar
InterfacesSPI
Supply Voltage Min-
ADC / DAC Case StyleWSOIC-FP
Supply Voltage Max3.3V
IC Case / PackageWSOIC-FP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTriple 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
32kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
WSOIC-FP
IC Case / Package
WSOIC-FP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
24bit
No. of Channels
3Channels
Input Channel Type
Unipolar
Supply Voltage Min
-
Supply Voltage Max
3.3V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Triple 24-Bit Delta-Sigma ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
