Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4153ABCPZ-RL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AM0990RL
Cut Tape49AM0990
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.130 | $9.13 |
| Total Price | $9.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 25+ | $6.760 |
| 50+ | $6.500 |
| 100+ | $6.230 |
| 250+ | $5.830 |
| 500+ | $5.760 |
| 1000+ | $5.680 |
| 2500+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4153ABCPZ-RL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AM0990RL
Cut Tape49AM0990
Supply Voltage Min2.7V
PLL TypeFrequency Synthesizer
Frequency4GHz
Supply Voltage Max3.3V
PLL Case StyleLFCSP-WQ-EP
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
2.7V
Frequency
4GHz
PLL Case Style
LFCSP-WQ-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
PLL Type
Frequency Synthesizer
Supply Voltage Max
3.3V
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
