Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4208BRUZ-R7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2394
Your Part Number
998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $6.110 |
| 25+ | $5.640 |
| 50+ | $5.400 |
| 100+ | $5.140 |
| 250+ | $4.910 |
| 500+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4208BRUZ-R7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2394
Synthesizer TypePLL, Frequency
Frequency2GHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseTSSOP
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Product Range
-
Operating Temperature Max
85°C
Frequency
2GHz
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
