Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4218LBRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM9329
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $8.280 |
| 25+ | $7.910 |
| 50+ | $7.530 |
| 100+ | $7.160 |
| 250+ | $6.890 |
| 500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4218LBRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM9329
Synthesizer TypePLL, Frequency
Frequency3GHz
Supply Voltage Min2.6V
Supply Voltage Max3.3V
Digital IC CaseTSSOP
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
2.6V
Digital IC Case
TSSOP
Product Range
-
Operating Temperature Max
85°C
Frequency
3GHz
Supply Voltage Max
3.3V
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
