Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG3304BCBZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8632RL Cut Tape80AK8632 |
| Product Range | ADG3304 Series |
| Your Part Number |
1,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.940 |
| 250+ | $1.880 |
| 500+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG3304BCBZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8632RL Cut Tape80AK8632 |
| Product Range | ADG3304 Series |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 5ns |
| No. of Pins | 12Pins |
| IC Case / Package | WLCSP |
| Logic Case Style | WLCSP |
| Supply Voltage Min | 1.15V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | ADG3304 Series |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 5ns |
| IC Case / Package | WLCSP |
| Supply Voltage Min | 1.15V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | ADG3304 Series |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 12Pins |
| Logic Case Style | WLCSP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
