Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG3304SRUZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2312RL
Cut Tape78AK2312
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.770 | $11.77 |
| Total Price | $11.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 25+ | $8.580 |
| 50+ | $8.300 |
| 100+ | $8.020 |
| 250+ | $7.870 |
| 500+ | $7.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG3304SRUZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2312RL
Cut Tape78AK2312
No. of Inputs4Inputs
Output Current5µA
Propagation Delay7ns
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min1.15V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
7ns
IC Case / Package
TSSOP
Supply Voltage Min
1.15V
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current
5µA
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
