Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADHV4710BSVZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AM3931
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.290 |
| 5+ | $54.830 |
| 10+ | $49.360 |
| 25+ | $46.640 |
| 50+ | $45.710 |
| 100+ | $44.770 |
Price for:Each
Minimum: 1
Multiple: 1
$60.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADHV4710BSVZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AM3931
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ1.3kV/µs
Supply Voltage Range± 12V to ± 55V
Supply Voltage Range± 12V to ± 55V
IC Case / PackageTQFP-EP
No. of Pins80Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage13µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3kV/µs
Supply Voltage Range
± 12V to ± 55V
No. of Pins
80Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
-
Supply Voltage Range
± 12V to ± 55V
IC Case / Package
TQFP-EP
Amplifier Type
General Purpose
Input Offset Voltage
13µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
