Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5308ACCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel83AK2154RL
Cut Tape83AK2154
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.520 | $27.52 |
| Total Price | $27.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.520 |
| 25+ | $20.710 |
| 50+ | $19.970 |
| 100+ | $19.230 |
| 250+ | $18.900 |
| 500+ | $18.080 |
| 1000+ | $17.720 |
| 2500+ | $17.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5308ACCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel83AK2154RL
Cut Tape83AK2154
No. of Amplifiers1Amplifiers
Dynamic Range188 dB
Scale Factor200mV / Decade
Response Time2.4µs
IC Case / PackageLGA-EP
No. of Pins16Pins
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Input Offset Voltage-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLGA-EP
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Scale Factor
200mV / Decade
IC Case / Package
LGA-EP
Supply Voltage Range
4.75V to 5.25V
Input Offset Voltage
-
Operating Temperature Min
-40°C
Product Range
-
Amplifier Case Style
LGA-EP
Dynamic Range
188 dB
Response Time
2.4µs
No. of Pins
16Pins
Supply Voltage Range
4.75V to 5.25V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
