Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5321ARKZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM5968RL
Cut Tape26AM5968
Your Part Number
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.280 | $9.28 |
| Total Price | $9.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 25+ | $6.810 |
| 50+ | $6.520 |
| 100+ | $6.220 |
| 250+ | $5.950 |
| 500+ | $5.780 |
| 1000+ | $5.620 |
| 2500+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5321ARKZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM5968RL
Cut Tape26AM5968
Frequency Min2.3GHz
Frequency Max4GHz
No. of Channels1Channels
Gain14dB
Noise Figure Typ4.9dB
Frequency Response RF Min2.3GHz
RF IC Case StyleSOT-89
Frequency Response RF Max4GHz
Gain Typ14dB
Third Order Output Intercept Point OIP3 Typ41dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.3GHz
No. of Channels
1Channels
Noise Figure Typ
4.9dB
RF IC Case Style
SOT-89
Gain Typ
14dB
Supply Voltage Min
4.5V
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4GHz
Gain
14dB
Frequency Response RF Min
2.3GHz
Frequency Response RF Max
4GHz
Third Order Output Intercept Point OIP3 Typ
41dBm
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
