Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL5541ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM8929RL
Cut Tape25AM8929
Your Part Number
1,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 25+ | $4.750 |
| 50+ | $4.570 |
| 100+ | $4.380 |
| 250+ | $4.160 |
| 500+ | $4.000 |
| 1000+ | $3.910 |
| 2500+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5541ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM8929RL
Cut Tape25AM8929
Frequency Min20MHz
Frequency Max6GHz
No. of Channels1Channels
Gain15dB
Noise Figure Typ6dB
Frequency Response RF Min20MHz
Frequency Response RF Max6GHz
RF IC Case StyleLFCSP-EP
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ44dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
20MHz
No. of Channels
1Channels
Noise Figure Typ
6dB
Frequency Response RF Max
6GHz
Gain Typ
15dB
Supply Voltage Min
4.5V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
Gain
15dB
Frequency Response RF Min
20MHz
RF IC Case Style
LFCSP-EP
Third Order Output Intercept Point OIP3 Typ
44dBm
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
