Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL6331ACCZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel04AM1020RL
Cut Tape04AM1020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $147.890 | $147.89 |
| Total Price | $147.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $147.890 |
| 500+ | $124.400 |
| 1000+ | $121.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6331ACCZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel04AM1020RL
Cut Tape04AM1020
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Range3.14V to 3.47V
Supply Voltage Range3.14V to 3.47V
IC Case / PackageLGA-EP
No. of Pins24Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
3.14V to 3.47V
IC Case / Package
LGA-EP
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Channels
1Channels
Gain Bandwidth Product
-
Operating Temperature Max
105°C
Supply Voltage Range
3.14V to 3.47V
No. of Pins
24Pins
IC Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
