Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.050 |
| 25+ | $1.740 |
| 50+ | $1.570 |
| 100+ | $1.390 |
| 250+ | $1.220 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1818-10AKSZ-RL7
Newark Part No.02AM0834
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.88V
Reset Threshold Voltage Nom2.88V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeOpen-Drain, Internal Pull-Up
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Delay Time150ms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage Nom
2.88V
Supply Voltage Min
1.2V
Reset Output Type
Open-Drain, Internal Pull-Up
No. of Pins
3Pins
Delay Time
150ms
Operating Temperature Max
105°C
Qualification
-
Reset Threshold Voltage - Nom
2.88V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability