Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM488ABRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 3000+ | $1.840 |
| 6000+ | $1.800 |
| 12000+ | $1.770 |
| 18000+ | $1.730 |
| 30000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM488ABRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2400
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±4 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±4 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
