Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7150ACPZ-4.5-R7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AM0856RL
Cut Tape02AM0856
Product Range4.5V 800mA LDO Voltage Regulators
Your Part Number
1,458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.810 | $11.81 |
| Total Price | $11.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 25+ | $8.610 |
| 50+ | $8.260 |
| 100+ | $7.910 |
| 250+ | $7.820 |
| 500+ | $7.660 |
| 1000+ | $7.500 |
| 2500+ | $7.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7150ACPZ-4.5-R7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AM0856RL
Cut Tape02AM0856
Product Range4.5V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom4.5V
Output Voltage - Nom4.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-WD-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4.5V 800mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
4.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-WD-EP
Operating Temperature Min
-40°C
Product Range
4.5V 800mA LDO Voltage Regulators
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
4.5V
Output Voltage Max
-
Output Current Max
800mA
Output Current Max
800mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
