Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7171ACPZ-3.0-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel02AM0867RL
Cut Tape02AM0867
Product Range3V 1A LDO Voltage Regulators
Your Part Number
1,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 25+ | $3.250 |
| 50+ | $3.110 |
| 100+ | $2.950 |
| 250+ | $2.800 |
| 500+ | $2.750 |
| 1000+ | $2.680 |
| 2500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7171ACPZ-3.0-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel02AM0867RL
Cut Tape02AM0867
Product Range3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current84mV
Dropout Voltage Typ @ Current84mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
84mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
84mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
3V 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
