
Product Information
Product Overview
The ADM823 series Supervisory Circuit with watchdog timer and manual reset input. The ADM823/ADM824/ADM825 are supervisory circuits that monitors the power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The reset and watchdog timeout periods are fixed at 140ms (minimum) and 1.6 seconds (typical), respectively.
- Power supply glitch immunity
- Specified over automotive temperature range
- Guaranteed reset output valid to VCC=1V
- 5μA Low power consumption
Applications
Computers & Computer Peripherals, Automotive, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.63V
4.75V
Manual, Active-Low
5Pins
-
125°C
-
To Be Advised
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
ADM823
MSL 1 - Unlimited
-
4.63V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
