Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1011-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM6236
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.260 |
| 5+ | $404.990 |
| 10+ | $396.740 |
| 25+ | $388.470 |
| 50+ | $380.200 |
| 100+ | $371.930 |
Price for:Each
Minimum: 1
Multiple: 1
$413.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1011-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM6236
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADMV1011
IC FunctionGaAs MMIC I/Q Upconverter
Application Sub TypeI/Q Upconverter
Kit ContentsEvaluation Board ADMV1011
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADMV1011
Application Sub Type
I/Q Upconverter
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC I/Q Upconverter
Kit Contents
Evaluation Board ADMV1011
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
