Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1530-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5236
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,184.720 |
| 5+ | $1,161.030 |
| 10+ | $1,137.330 |
| 25+ | $1,113.640 |
| 50+ | $1,089.950 |
| 100+ | $1,066.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,184.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1530-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AK5236
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADMV1530ACCZ
IC FunctionGaAs MMIC Double Balanced Mixer
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board ADMV1530ACCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADMV1530ACCZ
Application Sub Type
Double Balanced Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC Double Balanced Mixer
Kit Contents
Evaluation Board ADMV1530ACCZ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
