Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8416-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2399
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $860.650 |
Price for:Each
Minimum: 1
Multiple: 1
$860.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8416-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2399
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV8416ACPZ
IC FunctionDigital Tunable Band-Pass Filter
Application Sub TypeDigital Tunable Band-Pass Filter
Kit ContentsEvaluation Board ADMV8416ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADMV8416ACPZ
Application Sub Type
Digital Tunable Band-Pass Filter
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Digital Tunable Band-Pass Filter
Kit Contents
Evaluation Board ADMV8416ACPZ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
