Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8505ACCZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN6450
Your Part Number
9 In Stock
27 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.020 |
| 5+ | $96.630 |
| 10+ | $88.230 |
| 25+ | $82.430 |
| 50+ | $78.340 |
| 100+ | $77.150 |
Price for:Each
Minimum: 1
Multiple: 1
$105.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8505ACCZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN6450
Frequency Min225MHz
Frequency Max520MHz
Bandwidth-
Supply Voltage Min3.2V
Supply Voltage Max3.4V
RF IC Case StyleLGA-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
225MHz
Bandwidth
-
Supply Voltage Max
3.4V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
520MHz
Supply Voltage Min
3.2V
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
