Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8513ACCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4544RL
Cut Tape80AK4544
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $105.370 | $105.37 |
| Total Price | $105.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $105.370 |
| 500+ | $73.980 |
| 1000+ | $72.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8513ACCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4544RL
Cut Tape80AK4544
Frequency Min520MHz
Frequency Max1.3GHz
Bandwidth-
Supply Voltage Min3.2V
Supply Voltage Max3.4V
RF IC Case StyleLGA-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
520MHz
Bandwidth
-
Supply Voltage Max
3.4V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1.3GHz
Supply Voltage Min
3.2V
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
