Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8526ACCZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM7505RL
Cut Tape03AM7505
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $102.940 | $102.94 |
| Total Price | $102.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $102.940 |
| 500+ | $82.030 |
| 1000+ | $80.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8526ACCZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM7505RL
Cut Tape03AM7505
Frequency Min1.25GHz
Frequency Max2.6GHz
Bandwidth-
Supply Voltage Min3.2V
Supply Voltage Max3.4V
RF IC Case StyleLGA-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.25GHz
Bandwidth
-
Supply Voltage Max
3.4V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.6GHz
Supply Voltage Min
3.2V
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
