Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADN4693E-1BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05AN3951
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 3000+ | $2.170 |
| 6000+ | $2.130 |
| 12000+ | $2.080 |
| 18000+ | $2.040 |
| 30000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4693E-1BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05AN3951
LVDS IC TypeM-LVDS Transceiver
Operating Temperature Min-40°C
Operating Temperature Max120°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Input LevelM-LVDS
Signal Input TypeM-LVDS
Output LevelM-LVDS
No. of Bits-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LVDS IC Type
M-LVDS Transceiver
Operating Temperature Max
120°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signal Input Type
M-LVDS
No. of Bits
-
Qualification
-
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Input Level
M-LVDS
Output Level
M-LVDS
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
