Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1031ACPZ-1-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0878RL
Cut Tape02AM0878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.810 | $16.81 |
| Total Price | $16.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.810 |
| 25+ | $12.420 |
| 50+ | $11.980 |
| 100+ | $11.520 |
| 250+ | $11.500 |
| 500+ | $10.730 |
| 1000+ | $10.600 |
| 2500+ | $10.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1031ACPZ-1-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0878RL
Cut Tape02AM0878
Supply Voltage60V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageLFCSP-EP
No. of Pins41Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Isolated Micropower Management Unit
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
3
No. of Pins
41Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
60V
No. of LDO Regulators
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
