Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1071-1ARWZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.06AM9640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 10+ | $8.940 |
| 25+ | $8.450 |
| 50+ | $7.960 |
| 100+ | $7.730 |
| 250+ | $7.490 |
| 500+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1071-1ARWZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.06AM9640
Control ModeCurrent Mode Control
Supply Voltage Min4.7V
Supply Voltage Max12.5V
No. of Outputs1Outputs
Duty Cycle (%)84%
IC Case / PackageWSOIC
No. of Pins16Pins
Switching Frequency600kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
12.5V
Duty Cycle (%)
84%
No. of Pins
16Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.7V
No. of Outputs
1Outputs
IC Case / Package
WSOIC
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
