Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP165AUJZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0890RL
Cut Tape02AM0890
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.040 |
| 50+ | $0.984 |
| 100+ | $0.925 |
| 250+ | $0.869 |
| 500+ | $0.835 |
| 1000+ | $0.827 |
| 2500+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP165AUJZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0890RL
Cut Tape02AM0890
Product RangeAdj 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max4.2V
PolarityPositive Output
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
4.2V
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
1V
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
