Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1720TRMZ3.3EPR7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AM9651RL
Cut Tape06AM9651
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.230 |
| 1000+ | $2.180 |
| 2500+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1720TRMZ3.3EPR7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel06AM9651RL
Cut Tape06AM9651
Product Range3.3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Output Current Max50mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range3.3V 50mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
MSOP
Operating Temperature Min
-55°C
Product Range
3.3V 50mA LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
50mA
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
