Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1762WACPZ-1.1-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0142
Product Range1.1V 2A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 25+ | $11.800 |
| 50+ | $10.910 |
| 100+ | $10.030 |
| 250+ | $9.150 |
| 500+ | $8.530 |
| 1000+ | $8.010 |
| 2500+ | $7.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1762WACPZ-1.1-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0142
Product Range1.1V 2A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage - Nom1.1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.1V 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
1.98V
Output Voltage - Nom
1.1V
Output Voltage Max
-
Max Output Current
2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.1V 2A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
