Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1765ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0907RL
Cut Tape02AM0907
Product Range1.2V 5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.610 | $22.61 |
| Total Price | $22.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 25+ | $16.950 |
| 50+ | $16.450 |
| 100+ | $15.940 |
| 250+ | $15.620 |
| 500+ | $15.310 |
| 1000+ | $14.990 |
| 2500+ | $14.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1765ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0907RL
Cut Tape02AM0907
Product Range1.2V 5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current5A
Output Current Max5A
Output Current Max5A
Dropout Voltage - Typ @ Current59mV
Dropout Voltage Typ @ Current59mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 5A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
1.98V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage - Typ @ Current
59mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Max Output Current
5A
Output Current Max
5A
Dropout Voltage Typ @ Current
59mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
1.2V 5A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
