Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP1972ARUZ-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AM2409RL
Cut Tape18AM2409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.470 | $13.47 |
| Total Price | $13.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 25+ | $9.840 |
| 50+ | $9.430 |
| 100+ | $9.030 |
| 250+ | $8.960 |
| 500+ | $8.780 |
| 1000+ | $8.600 |
| 2500+ | $8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1972ARUZ-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AM2409RL
Cut Tape18AM2409
Power Supply Controller Type-
No. of Channels1Channels
Control ModeVoltage
Supply Voltage Min6V
Supply Voltage Max60V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max300kHz
Duty Cycle Min0%
Duty Cycle Max97.37%
TopologyBoost, Buck
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Voltage
Supply Voltage Max
60V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
300kHz
Duty Cycle Max
97.37%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Duty Cycle Min
0%
Topology
Boost, Buck
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
