Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2120ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel02AM0913RL
Cut Tape02AM0913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 25+ | $2.850 |
| 50+ | $2.710 |
| 100+ | $2.570 |
| 250+ | $2.440 |
| 500+ | $2.420 |
| 1000+ | $2.360 |
| 2500+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2120ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel02AM0913RL
Cut Tape02AM0913
DC / DC Converter Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLFCSP-WD-EP
No. of Pins10Pins
Output Current1.25A
Output Voltage Nom1.2V
Switching Frequency1.2MHz
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
LFCSP-WD-EP
Output Current
1.25A
Switching Frequency
1.2MHz
Product Range
-
Input Voltage Min
2.3V
No. of Outputs
1 Output
No. of Pins
10Pins
Output Voltage Nom
1.2V
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
