Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2370ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0921RL
Cut Tape02AM0921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.050 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 25+ | $4.640 |
| 50+ | $4.430 |
| 100+ | $4.210 |
| 250+ | $4.040 |
| 500+ | $3.760 |
| 1000+ | $3.480 |
| 2500+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2370ACPZ-1.2-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0921RL
Cut Tape02AM0921
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.2V
Input Voltage Max15V
Output Current800mA
Max Output Current800mA
IC Case / PackageLFCSP-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
15V
Max Output Current
800mA
No. of Pins
8Pins
Output Voltage - Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Output Current
800mA
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Output Voltage Nom
1.2V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
