Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2370ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4555RL
Cut Tape80AK4555
Your Part Number
607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.960 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 25+ | $3.460 |
| 50+ | $3.310 |
| 100+ | $3.160 |
| 250+ | $3.010 |
| 500+ | $2.950 |
| 1000+ | $2.840 |
| 2500+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2370ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4555RL
Cut Tape80AK4555
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.2V
Input Voltage Max15V
Max Output Current800mA
Output Current800mA
IC Case / PackageLFCSP-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max14V
Switching Frequency Typ1.2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLFCSP-EP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
15V
Output Current
800mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
14V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Max Output Current
800mA
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-EP
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
