Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7105ARDZ-5.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM0944RL
Cut Tape02AM0944
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.540 | $8.54 |
| Total Price | $8.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 25+ | $6.110 |
| 50+ | $5.840 |
| 100+ | $5.570 |
| 250+ | $5.420 |
| 500+ | $5.310 |
| 1000+ | $5.200 |
| 2500+ | $5.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7105ARDZ-5.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM0944RL
Cut Tape02AM0944
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
