Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7142ARDZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4564RL
Cut Tape80AK4564
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
2,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.500 |
| 250+ | $2.370 |
| 500+ | $2.350 |
| 1000+ | $2.310 |
| 2500+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7142ARDZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4564RL
Cut Tape80AK4564
Product RangeAdj 200mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max39.8V
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
0
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
39.8V
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
