Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7185ACPZN1.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM0969RL
Cut Tape02AM0969
Product Range-1V -500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.280 | $6.28 |
| Total Price | $6.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 25+ | $4.410 |
| 50+ | $4.210 |
| 100+ | $4.010 |
| 250+ | $3.830 |
| 500+ | $3.750 |
| 1000+ | $3.730 |
| 2500+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7185ACPZN1.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM0969RL
Cut Tape02AM0969
Product Range-1V -500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-2V
Input Voltage Max-5.5V
No. of Outputs1Outputs
Output Voltage - Nom-1V
Output Voltage Nom-1V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current-500mA
Output Current Max-500mA
Output Current Max-500mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-1V -500mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-5.5V
Output Voltage - Nom
-1V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
-500mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-1V -500mA LDO Voltage Regulators
Input Voltage Min
-2V
No. of Outputs
1Outputs
Output Voltage Nom
-1V
Output Voltage Max
-
Max Output Current
-500mA
Output Current Max
-500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
