Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1112AEJZCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.51AM2987
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,253.610 |
| 5+ | $1,228.540 |
| 10+ | $1,203.460 |
| 25+ | $1,178.390 |
| 50+ | $1,153.320 |
| 100+ | $1,128.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,253.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1112AEJZCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.51AM2987
Frequency Min1GHz
Frequency Max22GHz
No. of Channels1Channels
Gain19dB
Frequency Response RF Min1GHz
Frequency Response RF Max22GHz
RF IC Case StyleLDCC
Gain Typ19dB
Third Order Output Intercept Point OIP3 Typ44dBm
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageLDCC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1GHz
No. of Channels
1Channels
Frequency Response RF Min
1GHz
RF IC Case Style
LDCC
Third Order Output Intercept Point OIP3 Typ
44dBm
Supply Voltage Max
30V
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
22GHz
Gain
19dB
Frequency Response RF Max
22GHz
Gain Typ
19dB
Supply Voltage Min
-
IC Case / Package
LDCC
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
