Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21210ECPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.650 |
| 50+ | $1.490 |
| 100+ | $1.340 |
| 250+ | $1.170 |
| 500+ | $0.995 |
| 1000+ | $0.906 |
| 2500+ | $0.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21210ECPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0117
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback, SEPIC
Input Voltage Min2.4V
Input Voltage Max12V
Max Output Current1.1A
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max24V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback, SEPIC
Input Voltage Max
12V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Max Output Current
1.1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
