Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21210ECPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.380 |
| 100+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.915 |
| 2500+ | $0.742 |
| 5000+ | $0.719 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21210ECPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0116
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback, SEPIC
Input Voltage Min2.4V
Input Voltage Max12V
Max Output Current1.1A
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max24V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback, SEPIC
Input Voltage Max
12V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Max Output Current
1.1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
