Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21504IS5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN7401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 25+ | $3.500 |
| 50+ | $3.210 |
| 100+ | $2.900 |
| 250+ | $2.520 |
| 500+ | $2.000 |
| 1000+ | $1.900 |
| 2500+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21504IS5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN7401
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, SEPIC
Input Voltage Min1.2V
Input Voltage Max15V
Max Output Current350mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max30V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, SEPIC
Input Voltage Max
15V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.23V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.2V
Max Output Current
350mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
30V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
