Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21610EUJZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.810 |
| 50+ | $1.630 |
| 100+ | $1.460 |
| 250+ | $1.270 |
| 500+ | $1.090 |
| 1000+ | $0.995 |
| 2500+ | $0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL21610EUJZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0123
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback, SEPIC
Input Voltage Min2.4V
Input Voltage Max16V
Max Output Current1.1A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max40V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback, SEPIC
Input Voltage Max
16V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Max Output Current
1.1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
