Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL26001EDDB#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM4136RL
Cut Tape20AM4136
Your Part Number
2,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.970 | $4.97 |
| Total Price | $4.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 25+ | $3.470 |
| 50+ | $3.310 |
| 100+ | $3.140 |
| 250+ | $2.980 |
| 500+ | $2.970 |
| 1000+ | $2.900 |
| 2500+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL26001EDDB#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM4136RL
Cut Tape20AM4136
Regulator Output TypeProgrammable
No. of Outputs1Outputs
TopologyBoost, Inverting, SEPIC
Input Voltage Min3.2V
Input Voltage Max36V
Max Output Current1A
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max60V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Programmable
Topology
Boost, Inverting, SEPIC
Input Voltage Max
36V
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
