Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL42001AZT+TCopy
Newark Part No.20AM9348
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
2,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 10+ | $12.020 |
| 25+ | $10.820 |
| 50+ | $10.160 |
| 100+ | $9.480 |
| 250+ | $8.840 |
| 500+ | $8.460 |
| 1000+ | $8.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL42001AZT+TCopy
Newark Part No.20AM9348
Product RangeAdj 100mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max18V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current560mV at 100mA
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
18V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV at 100mA
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
