Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5048BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM0995
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.460 |
| 5+ | $194.030 |
| 10+ | $178.610 |
| 25+ | $170.910 |
| 50+ | $167.500 |
| 100+ | $164.080 |
Price for:Each
Minimum: 1
Multiple: 1
$209.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5048BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM0995
RF Switch ConfigurationSP4T
Frequency Min100MHz
Frequency Max45GHz
Frequency Response RF Min100MHz
Frequency Response RF Max45GHz
RF IC Case StyleLGA-EP
IC Case / PackageLGA-EP
Supply Voltage Min3.15V
No. of Pins24Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Insertion Loss Typ1.4dB
Operating Temperature Max105°C
Third Order Intercept Point IIP3 Typ52dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Max
45GHz
Frequency Response RF Max
45GHz
IC Case / Package
LGA-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Insertion Loss Typ
1.4dB
Third Order Intercept Point IIP3 Typ
52dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
