Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5162BCPZN-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM4011RL
Cut Tape14AM4011
Your Part Number
543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $58.600 | $58.60 |
| Total Price | $58.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $58.600 |
| 500+ | $45.000 |
| 1000+ | $44.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5162BCPZN-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel14AM4011RL
Cut Tape14AM4011
Frequency Min400MHz
RF Switch ConfigurationSPDT
Frequency Max8GHz
Frequency Response RF Min400MHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max8GHz
IC Case / PackageLFCSP-EP
Supply Voltage Min3.15V
No. of Pins24Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ0.6dB
Third Order Intercept Point IIP3 Typ76dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
400MHz
Frequency Max
8GHz
RF IC Case Style
LFCSP-EP
IC Case / Package
LFCSP-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Product Range
-
RF Switch Configuration
SPDT
Frequency Response RF Min
400MHz
Frequency Response RF Max
8GHz
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
76dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
